Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

結果: 18
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 Vr - 反向電壓 If - 順向電流 類型 配置 Vf - 順向電壓 最大衝擊電流 Ir - 反向電流 恢復時間 最低工作溫度 最高工作溫度 系列 封裝
Power Integrations 整流器 150V, Dual, 20A Ultra-Low Qrr Rect 4,470庫存量
最少: 1
倍數: 1

Through Hole TO-220AB-3 150 V 40 A Fast Recovery Rectifiers Dual Common Cathode 1 V 350 A 500 uA 16.9 ns - 55 C + 150 C Qspeed Tube
Power Integrations 整流器 X-Series 600V 10A Low Qrr 2,662庫存量
最少: 1
倍數: 1

Through Hole TO-220-2 600 V 10 A Fast Recovery Rectifiers Single 2.4 V 350 A 250 uA 23 ns + 150 C Qspeed Tube
Power Integrations 整流器 150V, Dual, 15A Ultra-Low Qrr Rect 500庫存量
最少: 1
倍數: 1

Through Hole TO-220AB-3 150 V 30 A Fast Recovery Rectifiers Dual Common Cathode 980 mV 350 A 500 uA 16.3 ns - 55 C + 150 C Qspeed Tube
Power Integrations 整流器 200V, Dual, 10A Ultra-Low Qrr IC 388庫存量
最少: 1
倍數: 1

Through Hole TO-220-3 200 V 10 A Fast Recovery Rectifiers Dual 1.15 V 100 A 500 uA 16 ns - 55 C + 150 C Qspeed Tube
Power Integrations 整流器 X-Series 600V 6A Low Qrr 134庫存量
700預期16/3/2026
最少: 1
倍數: 1

Through Hole TO-220-2 600 V 6 A Fast Recovery Rectifiers Single 2.27 V 50 A 250 uA 23 ns + 150 C Qspeed Tube
Power Integrations 整流器 X-Series600V 20A Low Qrr 179庫存量
最少: 1
倍數: 1

Through Hole TO-220-2 600 V 20 A Fast Recovery Rectifiers Single 2.5 V 105 A 250 uA 26.5 ns + 150 C Qspeed Tube
Power Integrations 整流器 X-Series 600V 3A Low Qrr 294庫存量
最少: 1
倍數: 1

Through Hole TO-220-2 600 V 3 A Fast Recovery Rectifiers Single 2.5 V 23 A 250 uA 20 ns + 150 C Qspeed Tube
Power Integrations 整流器 X-Series 600V 8A Low Qrr 496庫存量
最少: 1
倍數: 1

Through Hole TO-220-2 600 V 8 A Fast Recovery Rectifiers Single 2.35 V 60 A 250 uA 21.5 ns + 150 C Qspeed Tube
Power Integrations 整流器 200V, Dual, 20A Ultra-Low Qrr IC 42庫存量
最少: 1
倍數: 1
: 800

SMD/SMT TO-263AB-3 200 V 20 A Fast Recovery Rectifiers Dual Common Cathode 1 V 170 A 500 uA 17 ns - 55 C + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations 整流器 X-Series 600V 15A Low Qrr 383庫存量
最少: 1
倍數: 1

Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 2.5 V 95 A 250 uA 25 ns + 150 C Qspeed Tube
Power Integrations 整流器 150V, Dual, 5A Ultra-Low Qrr Rect 暫無庫存
最少: 800
倍數: 50

Through Hole TO-220AB-3 150 V 10 A Fast Recovery Rectifiers Dual Common Cathode 950 mV 350 A 250 uA 15.1 ns - 55 C + 150 C Qspeed Tube
Power Integrations 整流器 150V, Dual, 10A Ultra-Low Qrr Rect 暫無庫存
最少: 5,000
倍數: 50

Through Hole TO-220AB-3 150 V 20 A Fast Recovery Rectifiers Dual Common Cathode 980 mV 350 A 500 uA 16.3 ns - 55 C + 150 C Qspeed Tube
Power Integrations 整流器 200V, Dual, 5A Ultra-Low Qrr IC 暫無庫存
最少: 750
倍數: 50

Through Hole TO-220-3 200 V 5 A Fast Recovery Rectifiers Dual 1.1 V 60 A 250 uA 13.9 ns - 55 C + 150 C Qspeed Tube
Power Integrations 整流器 Q-Series 300V 10A Dual Ultra-Low Qrr 暫無庫存
最少: 5,000
倍數: 50

Through Hole TO-220-3 300 V 10 A Fast Recovery Rectifiers Dual 1.58 V 80 A 25 uA 12.6 ns + 150 C Qspeed Tube
Power Integrations 整流器 200V, Dual, 15A Ultra-Low Qrr IC 暫無庫存
最少: 800
倍數: 800
: 800

SMD/SMT TO-263AB-3 15 A Common Cathode 980 mV 130 A 16.5 ns - 55 C + 150 C Qspeed Reel
Power Integrations 整流器 200V, Dual, 15A Ultra-Low Qrr IC N/A
最少: 1
倍數: 1

Through Hole TO-220-3 200 V 15 A Fast Recovery Rectifiers Dual 1.2 V 130 A 500 uA 16.5 ns - 55 C + 150 C Qspeed Tube
Power Integrations 整流器 200V, Dual, 20A Ultra-Low Qrr IC 暫無庫存
最少: 5,000
倍數: 50

Through Hole TO-220-3 200 V 20 A Fast Recovery Rectifiers Dual 1.2 V 170 A 500 uA 17 ns - 55 C + 150 C Qspeed Tube
Power Integrations 整流器 X-Series 600V 4A Low Qrr 暫無庫存
最少: 1
倍數: 1

Through Hole TO-220-2 600 V 4 A Fast Recovery Rectifiers Single 2.42 V 30 A 250 uA 18.5 ns + 150 C Qspeed Tube