InnoSwitch3-TN CV/CC QR Flyback Switcher ICs

Power Integrations InnoSwitch3-TN CV/CC QR Flyback Switcher ICs are high-efficiency offline ICs with a 725V primary MOSFET, synchronous rectification, and integrated secondary side-control. The InnoSwitch3-TN ICs dramatically increase the efficiency of auxiliary power supplies used in appliances, consumer products, and industrial applications. Ideal for isolated and non-isolated designs, these advanced flyback controllers can achieve up to 90% full load efficiency, flat efficiency across the load range, and very low no-load consumption. The InnoSwitch3-TN components may be used as an accurate 5V single-output power supply, with two positive rails or with both positive and negative rails.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出功率 輸入/電源電壓 - 最小值 輸入/電源電壓 - 最大值 拓撲學 技術 交換頻率 運作供電電流 最低工作溫度 最高工作溫度 系列 封裝
Power Integrations AC/DC轉換器 10 W (85-265 VAC) 2,461庫存量
最少: 1
倍數: 1
: 2,000

SMD/SMT MinSOP-16 10 W 85 VAC 265 VAC Flyback Si 132 kHz 378 uA - 40 C + 105 C InnoSwitch3-TN Reel, Cut Tape
Power Integrations AC/DC轉換器 12 W (85-265 VAC) 25庫存量
最少: 1
倍數: 1
: 2,000

MinSOP-16 12 W 85 VAC 265 VAC Si 132 kHz InnoSwitch3-TN Reel, Cut Tape
Power Integrations AC/DC轉換器 16 W (85-265 VAC)
2,000預期20/4/2026
最少: 1
倍數: 1
: 2,000

SMD/SMT MinSOP-16 16 W 85 VAC 265 VAC Flyback Si 132 kHz 521 uA - 40 C + 105 C InnoSwitch3-TN Reel, Cut Tape