LNK576DG-TL

Power Integrations
869-LNK576DG-TL
LNK576DG-TL

製造商:

說明:
AC/DC轉換器 8 W 85-265 VAC 9 W 230 VAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,785

庫存:
1,785 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.60 HK$10.60
HK$9.54 HK$95.40
HK$9.04 HK$226.00
HK$7.41 HK$741.00
HK$6.94 HK$1,735.00
HK$6.13 HK$3,065.00
HK$4.84 HK$4,840.00
完整捲(訂購多個2500)
HK$4.27 HK$10,675.00
HK$3.86 HK$19,300.00

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: AC/DC轉換器
RoHS:  
Si
LNK5
Reel
Cut Tape
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: AC/DC Converters
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
公司名稱: LinkZero-LP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LinkZero-LP No-Load Consumption Off-Line Switcher

Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher is an upgrade to the LinkSwitch-LP, the industry's lowest component count charger/adapter and standby power switcher IC. It incorporates new technology, which enables the device to automatically enter into and wake up from no-load mode while taking less than 5mW from the AC power. Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher comprises a 700V power MOSFET switch with a power supply controller on the same die. Unlike conventional PWM (pulse width modulation) controllers, it uses a simple ON/OFF control to regulate the output voltage.