HiperLCS-2 Off-Line LLC Switcher IC Chipsets

Power Integrations HiperLCS-2 Off-Line LLC Switcher IC Chipsets feature 600V half-bridge synchronous rectification and FluxLink feedback. These Power Integrations devices achieve high efficiency and a compact size in power supplies up to 220W with no heat sink and 1650W with a heat sink. The HiperLCS-2 IC chipset simplifies the design and manufacture of LLC resonant power converters. The LCS726x primary-side devices incorporate a 600V FREDFET in a half-bridge arrangement with control, level shifting, drive, and self-powered start-up. The LSR2000C master controller device provides reinforced isolated feedback, output sensing, and SR management.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 類型 安裝風格 封裝/外殼 輸出電流 最低工作溫度 最高工作溫度 封裝
Power Integrations 功率管理專用 - PMIC 80 W, 600 V 暫無庫存
最少: 2,000
倍數: 2,000
: 2,000

HiperLCS-2 Converters SMD/SMT InSOP-24C 2.9 A - 40 C + 105 C Reel
Power Integrations 功率管理專用 - PMIC 120 W, 600 V 暫無庫存
最少: 2,000
倍數: 2,000
: 2,000

HiperLCS-2 Converters SMD/SMT InSOP-24C 5.8 A - 40 C + 105 C Reel
Power Integrations 功率管理專用 - PMIC 220 W, 600 V 暫無庫存
最少: 2,000
倍數: 2,000
: 2,000

HiperLCS-2 Converters SMD/SMT InSOP-24C 10.9 A - 40 C + 105 C Reel