LCS708LG

Power Integrations
869-LCS708LG
LCS708LG

製造商:

說明:
閘極驅動器 440 W

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 300   多個: 30
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$65.35 HK$19,605.00
HK$55.49 HK$56,599.80
10,020 報價

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 閘極驅動器
RoHS:  
Gate Drivers
Half-Bridge
eSIP-16K
90 V
380 V
- 40 C
+ 150 C
LCS700
Tube
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
輸入電壓(最大值): 380 V
輸入電壓(最小值): 90 V
濕度敏感: Yes
產品類型: Gate Drivers
原廠包裝數量: 30
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

LCS70x HiperLCS™ Integrated LLC Controllers

Power Integrations LCS70x HiperLCS™ Integrated LLC Controllers are an Integrated LLC power stage incorporating a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration. The variable frequency controller of the LCS70x HiperLCS  Integrated LLC Controller provides high efficiency by switching the power MOSFETs at zero voltage (ZVS), eliminating switching losses. Typical applications for the Power Integrations LCS70x HiperLCS Integrated LLC Controllers are high efficiency power supplies, LCD TV power supplies, LED street and area lighting, printer power supplies, and audio amplifiers.