TOPSwitch-JX Series Integrated Off-Line Switchers

Power Integrations TOPSwitch-JX Series Integrated Off-Line Switchers with EcoSmart™ Technology each consist of a 725V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection, and other control circuitry, cost effectively incorporated onto each monolithic device. Power Integrations TOPSwitch-JX Series Integrated Off-Line Switchers employ EcoSmart™ Technology which offers no-load consumption below 100mW at 265VAC, up to 750mW standby output power for 1W input at 230VAC, energy efficiency over entire load range, and is ideal for applications from 10W to 245W. TOPSwitch-JX offers high design flexibility for low system cost, with multi-mode PWM control which maximizes efficiency at all loads, accurate programmable current limit, optimized line feed-forward for line ripple rejection, frequency jittering to reduce EMI filter cost, and fully integrated soft-start for minimum start-up stress. The 132kHz operation reduces transformer and power supply size, with a 66kHz option for highest efficiency requirements, and the 725V-rated MOSFET simplifies meeting design derating requirements. Typical applications for the Power Integrations TOPSwitch-JX Series include notebook or laptop adapters, printers, LCD monitors, and audio amplifiers.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 系列 封裝
Power Integrations AC/DC轉換器 Int Off-Line Switchr EcoSmart,55W/81W 1,236庫存量
最少: 1
倍數: 1
: 1,000

Si TOP269 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 Int Off-Line Switchr EcoSmart,50W/75W 5,190庫存量
最少: 1
倍數: 1
: 1,000

Si TOP268 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 Int Off-Line Switchr EcoSmart,60W/91W 971庫存量
最少: 1
倍數: 1
: 1,000

Si TOP270 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 Int Off-Line Switchr EcoSmart,66W/102W 1,754庫存量
最少: 1
倍數: 1
: 1,000

Si TOP271 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 Int Off-Line Switchr EcoSmart,45W/65W 518庫存量
最少: 1
倍數: 1
: 1,000

Si TOP267 Reel, Cut Tape, MouseReel