1SP0335V2M1-65

Power Integrations
869-1SP0335V2M1-65
1SP0335V2M1-65

製造商:

說明:
閘極驅動器 1SP0335 PI Gate Driver ONLY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,277.60 HK$2,277.60
HK$2,229.68 HK$26,756.16
HK$2,140.98 HK$89,921.16
102 報價

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 閘極驅動器
RoHS:  
REACH - SVHC:
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
1 Driver
1 Output
35 A
23.5 V
26.5 V
9 ns
30 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: LK
輸入電壓(最大值): 26.5 V
輸入電壓(最小值): 23.5 V
產品類型: Gate Drivers
原廠包裝數量: 6
子類別: PMIC - Power Management ICs
公司名稱: Scale-2
每件重量: 51.030 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

CNHTS:
8504409100
CAHTS:
8537109300
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99

1SP0335V2M1-65 Single Channel IGBT Driver

Power Integrations 1SP0335V2M1-65 is a compact, high-performance, plug-and-play IGBT driver in 2-level, 3-level, and multilevel converter topologies. This driver is based on SCALE™-2 technology for individual and parallel-connected modules. The 1SP0335V2M1-65 is a single-channel gate driver designed for 6500V 130mm x 140mm/190mm x 140mm IGBT modules.

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.