Soli-D (SD) Standard Density D-Sub Connectors
Positronic Soli-D (SD) Standard Density D-Sub Connectors feature crimp-removable size 20 contacts that offer rapid assembly and allow contact repairs or wiring changes. The precision machined contacts have closed barrel, crimp terminations. The female contact features a rugged open entry design. These professional-quality connectors are mateable and compatible with all D-subminiature connectors conforming to IEC 60807-2, IEC 60807-3, and MIL-DTL-24308. Positronic SD Standard Density D-Sub Connectors meet the requirements of IEC 60807-3, Performance Level 2, and have an operating temperature range of -55°C to +125°C operating temperature range. The Soli-D series is recommended for use in sheltered, noncorrosive indoor or outdoor environments that have normal ventilation, but without temperature or humidity controls.