MI121 USB 2.0 cable, 4.5m

Pico Technology
146-MI121
MI121 USB 2.0 cable, 4.5m

製造商:

說明:
USB線纜/IEEE 1394線纜 USB 2.0 cable 4.5m

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$189.06 HK$189.06

商品屬性 屬性值 選擇屬性
Pico Technology
產品類型: USB線纜/IEEE 1394線纜
USB cables
品牌: Pico Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: MI121
每件重量: 169.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

USB Cables

Pico Technology USB Cables feature USB 3.0 and 2.0 specifications and lengths ranging from 0.5m to 4.5m. These cables utilize 20AWG conductors for minimal resistance. This also reduces the risk of voltage drop caused by inferior USB ports on some PCs and laptops. Pico Technology USB Cables prevent noise that could be caused by an unreliable ground connection and poor screening in inferior cables. The USB 3.0 cable comes in a 1.8m length and is designed and built specifically for use with USB 3.0-connected PicoScope oscilloscopes. The USB 2.0 cables range in length from 0.5m to 4.5m and are designed and built specifically for use with PicoScope oscilloscopes. The 0.5m cable is ideal for field applications or for simply reducing clutter in the work space.