1090081

Phoenix Contact
651-1090081
1090081

製造商:

說明:
標籤和工業警告標誌 EML-LPR (85,6X54)RSR

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$13,204.53 HK$13,204.53

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 標籤和工業警告標誌
Silver
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Labels
系列: EML-LPR
原廠包裝數量: 1
子類別: Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

EML-LPR Laminate Protective Labels

Phoenix Contact EML-LPR Laminate Protective Labels are self-adhesive device markers, suitable for marking various types of equipment in controller, systems, and control cabinet manufacturing. The EML-LPR labels feature a protective laminate, which is adhered to the entire printing surface after the label has been attached. The printed information is protected from external influences, including areas that have washdowns and other contaminants. Phoenix Contact EML-LPR Laminate Protective Labels feature a strong adhesive and offers a very secure hold on rough and uneven surfaces.