POE21-120-R

Phihong
552-POE-21-120-R
POE21-120-R

製造商:

說明:
乙太網路供電 - PoE - 工業用產品 21W 12V 1.75A IEEE802.3at

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 541

庫存:
541 可立即送貨
工廠前置作業時間:
60 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$241.59 HK$241.59
HK$226.46 HK$2,264.60
HK$213.06 HK$5,326.50
HK$207.06 HK$8,282.40

商品屬性 屬性值 選擇屬性
Phihong
產品類型: 乙太網路供電 - PoE - 工業用產品
RoHS:  
REACH - SVHC:
PoE Splitters
1 Port
45 VDC to 57 VDC
12 VDC
1.75 A
21 W
Required
802.3at
品牌: Phihong
組裝國家: Not Available
擴散國: Not Available
原產國: VN
負載調整率: Regulated
輸出數: 1 Output
輸出電流-通道1: 1.75 A
輸出電壓-通道1: 12 V
產品類型: Power over Ethernet - PoE
原廠包裝數量: 40
子類別: Power Supplies
每件重量: 140.610 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.