AA65U 65W Desktop Adapters

Phihong AA65U 65W Desktop Adapters are adapters with ±5% regulation. These adapters feature a 5,000 meters operating altitude, 200mV ripple and noise P-P(max)2, and operate from -10°C to 40°C temperature range.  The AA65U desktop adapters also feature Over-Voltage Protection (OVP), Over-Current Protection (OCP), Over-Temperature Protection (OTP), and short-circuit protection. These adapters are in compliance with US DoE Level VI, Ecodesign/ErP Lot 7 (EU) 2019/1782, and EU CoC Ver 5 Tier 2. Typical applications include mobile phones, tablets, networking devices, monitors, and notebooks.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 包括/需要的交流電插頭 輸入電壓 輸出數 輸出功率 輸出電壓-通道1 輸出電流-通道1 行業 連接器類型 直流電輸出連接器 直流電輸出線的長度 系列
Phihong 桌上型電腦AC適配器 64.8W 54V 1.2A C14 Input 2.1x5.5 output plug 42庫存量
最少: 1
倍數: 1

Included 90 VAC to 264 VAC 1 Output 64.98 W 54 VDC 1.2 A Industrial Barrel Connector 5.5 mm Barrel Plug (5.5 x 2.1 x 9.5) 1.5 m AA65U
Phihong 桌上型電腦AC適配器 64.8W 48V 1.35A C14 Input 2.1x5.5 output plug 45庫存量
最少: 1
倍數: 1

Included 90 VAC to 264 VAC 1 Output 64.98 W 48 VDC 1.35 A Industrial Barrel Connector 5.5 mm Barrel Plug (5.5 x 2.1 x 9.5) AA65U
Phihong 桌上型電腦AC適配器 64.92W 12V 5.41A C14 Input 2.1x5.5 output plug 50庫存量
最少: 1
倍數: 1

Included 90 VAC to 264 VAC 1 Output 64.98 W 12 VDC 5.41 A Industrial Barrel Connector 5.5 mm Barrel Plug (5.5 x 2.1 x 9.5) 1.2 m AA65U
Phihong 桌上型電腦AC適配器 64.98W 18V 3.61A C14 Input 2.1x5.5 output plug 7庫存量
最少: 1
倍數: 1

Included 90 VAC to 264 VAC 1 Output 64.98 W 18 VDC 3.61 A Industrial Barrel Connector 5.5 mm Barrel Plug (5.5 x 2.1 x 9.5) 1.5 m AA65U
Phihong 桌上型電腦AC適配器 64.98W 19V 3.42A C14 Input 2.1x5.5 output plug 17庫存量
最少: 1
倍數: 1

Required 90 VAC to 264 VAC 1 Output 64.98 W 19 VDC 3.42 A Industrial Barrel Connector 5.5 mm Barrel Plug (5.5 x 2.1 x 9.5) 1.5 m AA65U
Phihong 桌上型電腦AC適配器 64.8W 24V 2.7A C14 Input 2.1x5.5 output plug 60庫存量
最少: 1
倍數: 1

Included 90 VAC to 264 VAC 1 Output 64.98 W 24 VDC 2.7 A Industrial Barrel Connector 5.5 mm Barrel Plug (5.5 x 2.1 x 9.5) 1.5 m AA65U