AA65M-59FKA-R

Phihong
552-AA65M-59FKA-R
AA65M-59FKA-R

製造商:

說明:
桌上型電腦AC適配器 5V/3A, 9V/3A, 15V/3A or20V/3.25A C6 USB-C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11
可立即送貨
在途量:
18
預期22/7/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$256.63 HK$256.63
HK$225.47 HK$5,636.75
HK$206.65 HK$7,439.40
HK$196.38 HK$21,209.04
HK$193.58 HK$48,782.16

商品屬性 屬性值 選擇屬性
Phihong
產品類型: 桌上型電腦AC適配器
RoHS:  
REACH - SVHC:
Included
North America
90 VAC to 264 VAC, 100 VAC to 240 VAC
1 Output
65 W
5 VDC, 9 VDC, 15 VDC, 20 VDC
3 A, 3.25 A
Industrial
USB Connector
USB Type C
1.5 m
Level VI, CoC V5 Tier 2
AA65X
AC輸入類型: C6
認證: CB IEC 62368-1, CE, UL/cUL 62368-1
品牌: Phihong
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 29.5 mm
長度: 92 mm
負載調整率: Not Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Desktop
產品類型: Desktop AC Adapters
原廠包裝數量: 36
子類別: AC-DC Power Supply
寬度: 48 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99

AA65x 65W Desktop Adapters with USB-C™ Plug

Phihong AA65x 65W Desktop Adapters with USB-C™ Plug are 65W desktop adapters with USB 3.0 power delivery. The desktop adapters meet US DOE Level VI and CoC V5 Tier 2 output efficiency compliance. These Phihong adapters have built-in over-voltage, over-current, and short-circuit protection. Phihong AA65x 65W Desktop Adapters are ideal for mobile phones, tablets, notebooks, networking devices, and monitors.

USB-C Charging Adapters

Phihong USB-C™ Charging Adapters adhere to USB power delivery 3.0 standards, ensuring optimal performance and safety. These charging adapters deliver excellent reliability because they are equipped with USB-C receptacles and fortified with overvoltage, overcurrent, short-circuit, and overtemperature protection mechanisms. Phihong USB-C Charging Adapters are suitable for mobile phones, tablets, networking devices, wireless communications, and consumer electronics.