AA20R-240A-R

Phihong
552-AA20R-240A-R
AA20R-240A-R

製造商:

說明:
壁裝式AC適配器 20W 24V 0.83A no clip 2.1x5.5

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 592

庫存:
592
可立即送貨
在途量:
780
預期10/4/2026
工廠前置作業時間:
35
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$87.21 HK$87.21
HK$79.24 HK$792.40
HK$76.86 HK$1,921.50
HK$74.72 HK$20,174.40

可能更換

Phihong PYA24A240100
Phihong
壁裝式AC適配器 24W 24V 1A US Fix Blade 2.1x5.5 DOE VII Ready
新產品: 該製造商的新產品。

商品屬性 屬性值 選擇屬性
Phihong
產品類型: 壁裝式AC適配器
RoHS:  
REACH - SVHC:
AA20R
品牌: Phihong
組裝國家: Not Available
擴散國: Not Available
原產國: VN
安裝風格: Wall Mount
產品類型: Wall Mount AC Adapters
原廠包裝數量: 90
子類別: AC-DC Power Supply
每件重量: 146 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
PHIHONG INTERCHANGEABLE PLUG ADAPTERS

The AC plugs associated with these adapters are sold
separately. The adapters are sold individually with no AC
input plugs. Available plugs and their part numbers are
listed below. If you need any additional information,
please contact a Mouser Technical Sales Representative.

Part Number Description
552-RPA-R USA plug
552-RPE-R EUR plug
552-RPK-R UK plug
552-RPS-R AUST plug
552-RPC-R CHINA plug
552-RPH-R KOREA plug
552-RPX-03-R IEC Clip
552-RPB-R BRAZIL plug
552-RPI-R INDIA plug
552-RPN ARGENTINA plug
552-RPKIT-R Kit comprised of US, UK, EURO,
AUS plugs



5-0807-11

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

AA20R 20W Interchangeable Adapters

Phihong AA20R 20W Interchangeable Adapters are interchangeable Level VI plugs with high efficiency and Class B electromagnetic interference (EMI) performance. Phihong AA20R Adapters are Class II double insulated and feature 12VDC to 48VDC output voltage. These 20W adapters are ideal for use in wireless communications, peripherals, portable equipment, and portable digital assistants.

Level VI Wall-Mount AC Adapters

Phihong Level VI Wall-Mount AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters range from 2.75W to 24W output power and provide 5V to 48V output voltage and 230mA to 3A output current. Typical applications for Phihong Level VI Wall-Mount AC Adapters include smartphones, personal electronics, digital cameras, and more.