DK58113

Performance Motion Devices
180-DK58113
DK58113

製造商:

說明:
電源管理 IC 開發工具 Developer Kit for MC58113 Motion Control IC, Multi-Motor

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,933.02 HK$1,933.02

商品屬性 屬性值 選擇屬性
Performance Motion Devices
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Kits
Brushed DC, Brushless DC, & Step Motion Controller
MC51113, MC53113, MC54113, MC58113
品牌: Performance Motion Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: CAN, RS-232/485, SPI
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Magellan
每件重量: 195 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8542310075
TARIC:
8473302000
ECCN:
3A991.a.2

DK58113 Magellan® Motion Control IC Developer Kits

Performance Motion Devices DK58113 Magellan® Motion Control IC Developer Kits are integrated board and software packages used to develop motion applications with the Magellan MC58113 family ICs. The ICs provide single-axis motion control for Brushless DC, DC Brush, and step motors and come complete with an onboard digital amplifier with 250W capacity. The DK58113 supports all Magellan MC58113 family IC features, including profile generation, field-oriented control, shunt, two channels of quadrature encoder input, and much more. All developer kits come with Pro-Motion, Performance Motion Devices's convenient Windows-based motor setup and optimization software, a complete C-Motion SDK, manuals, schematics, and software examples.