Press-In Inserts

SI (Standard Inserts) Press-In Inserts are designed to be installed by pressing the inserts into pre-molded or drilled holes. The installation is accomplished using a standard press at any time during production. These inserts eliminate the need for heat or ultrasonic equipment and molding inserts. The press-in inserts are available in aluminum, brass, steel, and stainless steel materials. Typical applications include electronics (wearable, smartphones, and hand-held devices), automotive, aerospace, defense, medical, transportation, and industrial and recreational equipment.

結果: 20
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 材料 長度 外徑 拉帽規格
SI 安裝硬體 POST MOLD INSERT, BRASS 2,024庫存量
最少: 1
倍數: 1

Inserts Threaded Insert 0.25 in 0.188 in 6-32
SI 安裝硬體 POST MOLD INSERT, BRASS 3,770庫存量
最少: 1
倍數: 1

Inserts Threaded Insert 0.188 in 0.156 in 4-40
SI 安裝硬體 POST MOLD INSERT, BRASS 730庫存量
最少: 1
倍數: 1

Inserts Threaded Insert 9.53 mm 6.35 mm M5
SI 安裝硬體 POST MOLD-IN INSERT, ALUM 1,529庫存量
最少: 1
倍數: 1

Inserts Threaded Insert Aluminum 7.92 mm 5.56 mm M4
SI 安裝硬體 POST MOLD INSERT, BRASS 1,020庫存量
最少: 1
倍數: 1

Inserts Threaded Insert 0.375 in 0.25 in 10-32
SI 安裝硬體 POST MOLD INSERT, ALUM 365庫存量
最少: 1
倍數: 1

Inserts Threaded Insert Aluminum 0.125 in 0.125 in 2-56
SI 安裝硬體 POST MOLD-IN INSERT, ALUM 820庫存量
最少: 1
倍數: 1

Inserts Threaded Insert Aluminum 0.188 in 0.156 in 4-40
SI 安裝硬體 POST MOLD INSERT, BRASS 2,067庫存量
最少: 1
倍數: 1

Inserts Threaded Insert 0.312 in 0.219 in 8-32
SI 安裝硬體 POST MOLD-IN INSERT, ALUM 835庫存量
最少: 1
倍數: 1

Inserts Threaded Insert Aluminum 12.7 mm 7.92 mm M6
SI 安裝硬體 POST MOLD INSERT, BRASS 698庫存量
最少: 1
倍數: 1

Inserts Threaded Insert 7.92 mm 5.56 mm M4
SI 安裝硬體 POST MOLD INSERT, BRASS 825庫存量
最少: 1
倍數: 1

Inserts Threaded Insert 12.7 mm 7.92 mm M6
SI 安裝硬體 POST MOLD-IN INSERT, ALUM
9,995預期9/7/2026
最少: 1
倍數: 1

Inserts Threaded Insert Aluminum 4.78 mm 3.96 mm M3
SI 安裝硬體 POST MOLD INSERT, BRASS
997預期25/5/2026
最少: 1
倍數: 1

Inserts Threaded Insert 4.78 mm 3.96 mm M3
SI 安裝硬體 MOLD-IN INSERT, ALUM 暫無庫存
最少: 10,000
倍數: 1,000

Inserts Threaded Insert Aluminum 0.375 in 0.25 in 10-32
SI 安裝硬體 POST MOLD INSERT, ALUM 暫無庫存
最少: 10,000
倍數: 1,000

Inserts Threaded Insert Aluminum 0.5 in 0.312 in 1/4-20
SI 安裝硬體 POST MOLD-IN INSERT, ALUM 暫無庫存
最少: 10,000
倍數: 1,000

Inserts Threaded Insert Aluminum 0.25 in 0.188 in 6-32
SI 安裝硬體 POST MOLD INSERT, ALUM 暫無庫存
最少: 10,000
倍數: 1,000

Inserts Threaded Insert Aluminum 0.312 in 0.219 in 8-32
SI 安裝硬體 POST MOLD-IN INSERT, ALUM 暫無庫存
最少: 10,000
倍數: 1,000

Inserts Threaded Insert Aluminum 9.53 mm 6.35 mm M5
SI 安裝硬體 POST MOLD INSERT, BRASS 暫無庫存
最少: 10,000
倍數: 1,000

Inserts Threaded Insert 0.5 in 0.312 in 1/4-20
SI 安裝硬體 POST MOLD INSERT, BRASS 無庫存前置作業時間 16 週
最少: 1
倍數: 1

Inserts Threaded Insert 0.125 in 0.125 in 2-56