50V Enhancement Mode MOSFETs

PANJIT 50V Enhancement Mode MOSFETs have advanced Trench process technology and offer a low drain-source on-state resistance [RDS(ON)]. Each device is ESD-protected up to a 2KV human-body model. For design flexibility, these devices are available in six packages (SOT-363, SOT-563, SC-89, SOT-523, SOT-23, and SOT-323). All PANJIT 50V Enhancement Mode MOSFETs are lead-free in compliance with EU RoHS 2.0 and have a Green molding compound as per the IEC 61249 standard.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 資格 封裝
Panjit MOSFET 50V N-Channel Enhancement Mode MOSFETESD Protected 44,484庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 50 V 360 mA 1.6 Ohms - 20 V, 20 V 1.5 V 630 pC - 55 C + 150 C 236 mW Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFET 50V N-Channel Enhancement Mode MOSFETESD Protected 11,255庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-363-6 N-Channel 1 Channel 50 V 360 mA 1.6 Ohms - 20 V, 20 V 1.5 V 630 pC - 55 C + 150 C 236 mW Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit MOSFET 50V N-Channel Enhancement Mode MOSFET 3,601庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 50 V 400 mA 1.45 Ohms - 20 V, 20 V 1 V 950 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel