SBA540AFC-AU_R1_000A1

Panjit
241-SBA540AFCAUR1000
SBA540AFC-AU_R1_000A1

製造商:

說明:
肖特基二極體及整流器 Surface Mount Extreme Low Vf Schottky Barrier Rectifier 40V, 5A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Panjit
產品類型: 肖特基二極體及整流器
RoHS:  
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Panjit
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541100080
TARIC:
8541100000

SBA Automotive Super Schottky Rectifiers

PANJIT SBA Automotive Super Schottky Rectifiers feature 0.45V to 0.53V ultra-low forward voltage drop with a 1A to 2A current rating. These rectifiers include low power loss and fast switching speed. The SBA super Schottky rectifiers are AEC-Q101 qualified and Lead-free in compliance with EU RoHS 2.0. These Schottky rectifiers come in a SOD-323HE package with a Green molding compound per IEC 61249 standard. The SBA super Schottky rectifiers are ideal for low voltage rectification, reverse polarity protection, and low power consumption appliances.