RPMS410_R2_00601

Panjit
241-RPMS410_R2_00601
RPMS410_R2_00601

製造商:

說明:
橋式整流器 Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(4A/1000V,Trr:250ns

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,466

庫存:
16,466 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.52 HK$4.52
HK$2.80 HK$28.00
HK$1.79 HK$179.00
HK$1.71 HK$855.00
完整捲(訂購多個3000)
HK$1.60 HK$4,800.00
HK$1.57 HK$9,420.00

商品屬性 屬性值 選擇屬性
Panjit
產品類型: 橋式整流器
RoHS:  
Single Phase Bridge
SMD/SMT
SMD/SMT
M4-4
4 A
1 kV
1.3 V
240 A
- 55 C
+ 150 C
7.95 mm
8.15 mm
1.61 mm
Reel
Cut Tape
品牌: Panjit
組裝國家: Not Available
擴散國: Not Available
原產國: CN
Ir - 反向電流: 5 uA
工作溫度範圍: - 55 C to + 150 C
產品類型: Bridge Rectifiers
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
技術: Si
Vr - 反向電壓: 1 kV
每件重量: 290 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Surface Mount Glass Passivated Bridge Rectifiers

PANJIT Surface Mount Glass Passivated Bridge Rectifiers feature a fast reverse recovery time and are suitable for automatic assembly to streamline production processes. The PANJIT devices' compact design saves space on printed circuit boards, making them ideal for applications with limited space. The ultra-thin profile package further maximizes space utilization in tight setups. These rectifiers hold UL recognition with file number E111753, ensuring quality and safety standards.