40V Enhancement Mode MOSFETs

PANJIT 40V Enhancement Mode MOSFETs are low-voltage MOSFETs with an on-resistance of under 1Ω. These low-voltage MOSFETs are qualified based on the AEC-Q101 standard, commonly required for automotive-grade devices. The 40V enhancement mode MOSFETs are Lead-free and compliant with EU RoHS 2.0. Typical applications include low-power system products, such as notebooks, PC motherboards, tablets, and other portable consumer products.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 資格 封裝
Panjit MOSFET 40V Dual N-Channel Enhancement Mode MOSFET 2,884庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT DFN-5060B-8 N-Channel 2 Channel 40 V 35 A 13.4 mOhms - 20 V, 20 V 3.5 V 9.5 nC - 55 C + 175 C 32 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit MOSFET 40V Dual N-Channel Enhancement Mode MOSFET 無庫存前置作業時間 14 週

Si SMD/SMT DFN-5060B-8 N-Channel 2 Channel 40 V 37 A 12.3 mOhms - 20 V, 20 V 2.3 V 13 nC - 55 C + 175 C 30 W Enhancement AEC-Q101 Reel