MLT4DH-L

Panduit
644-MLT4DH-L
MLT4DH-L

製造商:

說明:
電纜束 MLT Tie, 304 SS, Double Wrap, Heavy, 28.0 (711mm), .010 (.25mm) thk

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.17 HK$30.17
HK$26.80 HK$1,340.00
HK$25.81 HK$2,581.00
HK$25.07 HK$6,267.50
HK$24.50 HK$12,250.00
HK$24.00 HK$24,000.00
HK$23.43 HK$58,575.00

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 電纜束
RoHS:  
Cable Ties
Metal Ties
Double Wrap
Metallic
Heavy Duty
Stainless Steel (AISI 304)
28 in
0.315 in
272 kg
品牌: Panduit
組裝國家: Not Available
擴散國: Not Available
原產國: US
最大束直徑: 4 in
系列: MLT
原廠包裝數量: 50
子類別: Wire & Cable Management
公司名稱: Pan-Steel
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
USHTS:
7326908688
TARIC:
7326909890
BRHTS:
73269090
ECCN:
EAR99

MLT Pan-Steel® Self-Locking Cable Cleats

Panduit MLT Pan-Steel® Self-Locking Cable Cleats are designed for robust cable management and short-circuit protection up to 156kA. Available in a variety of sizes, the Panduit MLT ensures cables remain contained in the event of a short-circuit occurrence. This protection feature minimizes disruption and damage to personnel and property. Panduit Pan-Steel Self-Locking Cable Cleats perform well in a wide range of harsh environments, including industries such as oil and gas, power generation, mining, and shipbuilding.