APS1/APS2 PhotoIC Couplers

Panasonic APS1 / APS2 PhotoIC Couplers integrate an AlGaAs LED and an intelligent optical sensor and signal processor to transmit light signals while allowing electrical insulation. These couplers are designed for high-speed transmission of signals between industrial equipment such as motors and programmable logic controllers (PLCs). The APS1 / APS2 series is capable of creating isolation to protect circuits for high-speed communication with a transfer rate of up to 50Mbps using totem pole (TTL) output logic. The devices also have high noise immunity of 15kV/µs to 20kV/µs and an isolation voltage of 3750Vrms. Panasonic APS1/APS2 PhotoIC Couplers are offered in a compact 4.4mm x 4.3mm package size with a low 2.1mm profile, ideal for space-constrained applications.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 通道數 數據率 絕緣電壓 輸出類型 If - 順向電流 Vf - 順向電壓 上升時間 下降時間 Vr - 反向電壓 輸出電流 Pd - 功率消耗 最低工作溫度 最高工作溫度 系列 封裝
Panasonic Industrial Devices 高速光電耦合器 50Mbps 4.4x4.3x2.1mm AIGaAS LED & PhotoIC 873庫存量
最少: 1
倍數: 1
: 1,000

1 Channel 50 Mb/s 3750 Vrms Totem Pole 25 mA 1.6 V 4 ns 5 ns 5 V 40 mW - 40 C + 105 C APS Reel, Cut Tape
Panasonic Industrial Devices 高速光電耦合器 50Mbps 4.4x4.3x2.1mm AIGaAS LED, PhotoIC 無庫存前置作業時間 14 週
最少: 1
倍數: 1

SMD/SMT 1 Channel 50 Mb/s 3750 Vrms Totem Pole 25 mA 1.6 V 4 ns 5 ns 5 V 10 mA 40 mW - 40 C + 105 C APS Tube
Panasonic Industrial Devices 高速光電耦合器 50Mbps 4.4x4.3x2.1mm AIGaAS LED & PhotoI 無庫存前置作業時間 14 週
最少: 1,000
倍數: 1,000
: 1,000

SMD/SMT 1 Channel 50 Mb/s 3750 Vrms Totem Pole 25 mA 1.6 V 4 ns 5 ns 5 V 10 mA 40 mW - 40 C + 105 C APS Reel