EXC-X4CH350X

Panasonic
667-EXC-X4CH350X
EXC-X4CH350X

製造商:

說明:
共模扼流圈/過濾器 0202, 35 ohm, COMMON MODE NOISE FILTER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.55 HK$2.55
HK$2.08 HK$20.80
HK$1.82 HK$45.50
HK$1.71 HK$171.00
HK$1.50 HK$375.00
HK$1.41 HK$1,410.00
HK$1.31 HK$3,275.00
HK$1.25 HK$6,250.00
完整捲(訂購多個10000)
HK$1.15 HK$11,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 共模扼流圈/過濾器
RoHS:  
EXCX4CH
PCB Mount
SMD/SMT
35 Ohms
30 %
100 mA
2.7 Ohms
- 40 C
+ 85 C
0.65 mm
0.5 mm
0.3 mm
Reel
Common Mode Noise Filters
Noise Filters
品牌: Panasonic
芯體材料: Ferrite
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 10000
子類別: Inductors, Chokes & Coils
試驗頻率: 100 MHz
每件重量: 0.430 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8533100000
USHTS:
8548000000
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100302
BRHTS:
85331000
ECCN:
EAR99

EXC-X4CH Common Mode Noise Filters

Panasonic EXC-X4CH Common Mode Noise Filters provide high common-mode attenuation in high-speed differential transmission lines. These small and thin (0.65mm length x 0.50mm width x 0.30mm height) common mode noise filters feature a cut-off frequency of more than 8.5GHz with little influence on differential transmission signal quality. EXC-X4CH Common Mode Noise Filters feature a strong multilayer/sintered structure, excellent reflow resistance, and high mounting reliability. Panasonic EXC-X4CH Common Mode Noise Filters are ideal for use in smartphones and table PCs.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.