EXC Common Mode Chokes

Panasonic EXC Common Mode Chokes are common mode noise filters. These chokes also include an (electrostatic discharge) ESD suppressor circuit. The EXC chokes are ideal for use in smartphones and table PCs. These chokes are ideal for ESD and noise suppression of high-speed differential data lines, such as MIPI and USB. The EXC chokes feature impedance ranging from 12Ω to 1kΩ. These chokes also provide 50mA to 500mA maximum DC current and 300mΩ to 5Ω maximum DC resistance. These common mode chokes operate over a -40°C to 85°C temperature range.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 系列 終端類型 阻抗 耐受性 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 封裝/外殼 長度 寬度 高度 封裝 產品 類型
Panasonic 共模扼流圈/過濾器 0302 12ohm 4terminal Common Mode Choke 23,552庫存量
50,000預期13/4/2026
最少: 1
倍數: 1
: 10,000

PCB Mount EXC14CH SMD/SMT 12 Ohms 25 % 100 mA 1 Ohms - 40 C + 85 C 0.85 mm 0.65 mm 0.45 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Noise Filter
Panasonic 共模扼流圈/過濾器 0302 35ohm 4terminal Common Mode Choke 6,789庫存量
最少: 1
倍數: 1
: 10,000

PCB Mount EXC14CH SMD/SMT 35 Ohms 30 % 100 mA 1.5 Ohms - 40 C + 85 C 0.85 mm 0.65 mm 0.45 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Noise Filter
Panasonic 共模扼流圈/過濾器 0302 2 mode noise filter, 220 ohm 9,908庫存量
最少: 1
倍數: 1
: 10,000

PCB Mount EXC24C SMD/SMT 220 Ohms 30 % 200 mA 700 mOhms - 40 C + 85 C 0302 (0806 metric) Reel, Cut Tape, MouseReel Common Mode Noise Filters
Panasonic 共模扼流圈/過濾器 0302 Common mode noise filter 40ohm
9,950預期9/3/2026
最少: 1
倍數: 1
: 10,000

PCB Mount EXC SMD/SMT 40 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 0302 (0806 metric) Reel, Cut Tape, MouseReel Common Mode Noise Filters
Panasonic 共模扼流圈/過濾器 0302 Common mode noise filter 28ohm 無庫存前置作業時間 18 週
最少: 10,000
倍數: 10,000
: 10,000

PCB Mount EXC SMD/SMT 28 Ohms 25 % 100 mA 3 Ohms - 40 C + 85 C 0302 (0608 metric) Reel Common Mode Noise Filters