CR-2PA/1B

Panasonic Industrial Devices
658-CR-2PA/1B
CR-2PA/1B

製造商:

說明:
民用電池與相機用電池 Retail Packaging V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 民用電池與相機用電池
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Non-Rechargeable
CR2
3 V
850 mAh
Lithium Manganese Dioxide (LiMnO2)
Button Top (Extending)
27 mm
15.6 mm
品牌: Panasonic Industrial Devices
組裝國家: Not Available
擴散國: Not Available
原產國: ID
產品類型: Consumer Battery & Photo Battery
原廠包裝數量: 12
子類別: Battery
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8506500000
ECCN:
EAR99

Consumer & Photo Batteries

Panasonic Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications, including cylindrical CR lithium batteries for use in cameras. These batteries from Panasonic vary from 1.5 to 9V output voltage and come in a range of battery sizes.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.