AXE616124

Panasonic Industrial Devices
769-AXE616124
AXE616124

製造商:

說明:
板對板及夾層連接器 Header 0.4mm,16-pin w/o positioning boss

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,438

庫存:
2,438 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.07 HK$7.07
HK$6.00 HK$60.00
HK$5.36 HK$134.00
HK$5.10 HK$510.00
HK$4.78 HK$1,195.00
HK$4.55 HK$2,275.00
HK$4.34 HK$4,340.00
HK$4.07 HK$10,175.00
HK$3.86 HK$19,300.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 板對板及夾層連接器
RoHS:  
Headers
16 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
0.8 mm
300 mA
60 V
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
A4S
Cut Tape
品牌: Panasonic Industrial Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TH
易燃性等級: UL 94 V-0
絕緣電阻: 1 GOhms
安裝風格: SMD/SMT
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 5000
子類別: Board to Board & Mezzanine Connectors
每件重量: 273.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Board to Board & Mezzanine Connectors

Panasonic Board to Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. These connectors utilize a locking structure that provides tactile feedback to ensure excellent mating/unmating operation.

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.