AQZ20xG High Capacity PhotoMOS®

Panasonic AQZ20xG High Capacity PhotoMOS® are relays offered in a slim SIL 4-pin package (21.0mm x 3.5mm x 12.5mm), enabling high-density mounting. The compact AQZ20xG series features a space-saving design, a low on-resistance of <0.015Ω typical, a high sensitivity of 1mA typical, and a low off-state leakage current of 10µA maximum. These high-capacity relays can switch a wide range of currents and voltages while controlling various types of loads, from small to 6A maximum AC/DC current for sequencers, motors, and lamps. The Panasonic AQZ20xG High Capacity PhotoMOS product line features an extremely low closed-circuit offset voltage, enabling control of low-level analog signals without distortion.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 安裝風格 額定負載電流 額定負載電壓 繼電器觸點形式 可控電壓範圍 封裝/外殼 輸出類型 輸入電流 最低工作溫度 最高工作溫度 長度 寬度 高度 系列
Panasonic Industrial Devices 固態繼電器 - PCB安裝 600V 1.0A SIL4-pin PhotoMOS 598庫存量
最少: 1
倍數: 1

Tube PCB Mount 1 A 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.25 VDC SIL-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS 1 FormA SIL 6.0A @ 60V AC/DC 58庫存量
825在途量
最少: 1
倍數: 1

Tube PCB Mount 6 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SIL-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices 固態繼電器 - PCB安裝 100V 4.0A SIL4-pin PhotoMOS
75在途量
最少: 1
倍數: 1

Tube PCB Mount 4 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.25 VDC SIL-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS 1 FormA SIL 2.0A @ 200V AC/DC
50預期16/7/2026
最少: 1
倍數: 1

Tube PCB Mount 2 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.25 VDC SIL-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ