PhotoMOS®

Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

結果: 10
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 安裝風格 額定負載電流 額定負載電壓 繼電器觸點形式 可控電壓範圍 封裝/外殼 輸出類型 輸入電流 最低工作溫度 最高工作溫度 長度 寬度 高度 系列
Panasonic Industrial Devices 固態繼電器 - PCB安裝 RF VSSOP 1FORMA CXR10 2,638庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC VSSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS Relay RF VSSOP 1 Form A 2,066庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape PCB Mount 150 mA 25 VAC, 25 VDC 1 Form A (SPST-NO) 1.14 VDC VSSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS RF VSSOP CxR10 1,965庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape PCB Mount 800 mA 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.14 VDC VSSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS VSSOP CXR3 2.10X1.80X2.90mm 1,948庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape PCB Mount 180 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.14 VDC Photo MOSFET 50 mA - 40 C + 85 C 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS Relay RF VSSOP 1 Form A 138庫存量
1,000預期11/5/2026
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC VSSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS RF VSSOP CxR10 818庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape PCB Mount 800 mA 30 VAC, 30 VDC 1 Form A (SPST-NO) VSSOP-4 MOSFET 3 mA - 40 C + 85 C 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices 固態繼電器 - PCB安裝 60V 400mA PhotoMOS RF VSSOP 1formA CxR
1,990在途量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.14 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS Relay RF VSSOP 1 Form A 無庫存前置作業時間 15 週
最少: 1,000
倍數: 1,000

Bulk PCB Mount 1 Form A (SPST-NO) VSSOP-4 MOSFET 3 mA 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS Relay RF VSSOP 1 Form A 無庫存前置作業時間 15 週
最少: 1,000
倍數: 1,000
: 1,000

Reel PCB Mount 1 Form A (SPST-NO) VSSOP-4 MOSFET 3 mA 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices 固態繼電器 - PCB安裝 RF VSSOP 1FORMA CXR10 無庫存前置作業時間 15 週
最少: 1,000
倍數: 1,000
: 1,000

Reel PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC VSSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) AQY