AQY217GS PhotoMOS®

Panasonic AQY217GS PhotoMOS® are solid-state relays capable of delivering 200V load voltage and 1.8Ω low on-resistance. The low on-resistance helps in lower heat dissipation and faster turn-on activation speed. The AQY217GS series offers high switching capability and can handle both AC and DC loads. Other features include longer life cycles, better resistance to shock and vibration, and a theoretically infinite life cycle. These solid-state relays come in a 4.3mm x 4.4mm x 2.1mm SOP 4-pin surface-mount package. This Panasonic AQY217GS PhotoMOS series is ideal for use in the measurement market, building automation systems, fire prevention systems, security equipment, and industrial machines.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 安裝風格 額定負載電流 額定負載電壓 繼電器觸點形式 可控電壓範圍 封裝/外殼 輸出類型 輸入電流 最低工作溫度 最高工作溫度 長度 寬度 高度 系列
Panasonic Industrial Devices 固態繼電器 - PCB安裝 200V AC/DC Dual 4PIN 0.4A 3/4 pin side 1,000庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape PCB Mount 400 mA 200 VAC SOP-4 MOSFET 50 mA - 40 C + 85 C AQY
Panasonic Industrial Devices 固態繼電器 - PCB安裝 200V AC/DC Dual 4PIN 1.8ohms 0.4A
300在途量
最少: 1
倍數: 1

Tube PCB Mount 400 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices 固態繼電器 - PCB安裝 200V AC/DC Dual 4PIN 0.4A 1/2 pin side 2,000庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape PCB Mount 400 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY