PhotoMOS®

Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 額定負載電壓 封裝/外殼 輸出類型 輸入電流 最低工作溫度 最高工作溫度 長度 寬度 高度 系列
Panasonic Industrial Devices 固態繼電器 - PCB安裝 CC 1 Form B 60V 0.15A 1/2 Pin Side Small Reel 705庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape, MouseReel 60 VAC SON-4 MOSFET 200 uA - 40 C + 105 C 1.95 mm (0.077 in) 1.8 mm (0.071 in) 0.8 mm (0.031 in) AQY
Panasonic Industrial Devices 固態繼電器 - PCB安裝 CC 1 Form B 60V 0.15A 1/2 Pin Side Large Reel 無庫存前置作業時間 15 週
最少: 3,500
倍數: 3,500
: 3,500

Reel 60 VAC SON-4 MOSFET 200 uA - 40 C + 105 C 1.95 mm (0.077 in) 1.8 mm (0.071 in) 0.8 mm (0.031 in) AQY