ADW1103HLW

Panasonic Industrial Devices
769-ADW1103HLW
ADW1103HLW

製造商:

說明:
通用繼電器 3volts 16A 1 Coil Inrush Current 100A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 67

庫存:
67 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.96 HK$38.96
HK$36.09 HK$360.90
HK$34.11 HK$852.75
HK$32.72 HK$1,636.00
HK$31.48 HK$3,148.00
HK$30.50 HK$7,625.00
HK$28.61 HK$14,305.00
HK$27.29 HK$27,290.00
HK$26.96 HK$67,400.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 通用繼電器
RoHS:  
Power Relays
Polarized
3 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
277 VAC
Solder Pin
Latching
45 Ohms
66.7 mA
Silver Tin Oxide (AgSnO)
DW
24 mm
10 mm
18.8 mm
Bulk
品牌: Panasonic Industrial Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TH
最大開關電流: 16 A
功率消耗: 200 mW
產品類型: General Purpose Relays
原廠包裝數量: 500
子類別: Relays
每件重量: 7.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536419089
MXHTS:
85366999
BRHTS:
85364100
ECCN:
EAR99

Power Distribution Unit Solutions

Panasonic Power Distribution Unit (PDU) Solutions utilize relays for remote maintenance switching. It is critical to have remote functionality in large data centers rather than have personnel switch the power distribution units manually. Inside a PDU, a relay is used to individually turn ON and OFF outlets for server equipment remotely. This is required for three main remote maintenance functions. In some cases, unused “ghost” servers may contain outdated applications that are no longer in use. Another reason would be when power may need to be cycled to fix frozen servers due to malfunction. Finally, servers that get too hot may also need to be turned off.

DW Power Relays

Panasonic DW Relays are 1 Form A 8/16A small polarized Power Relays with a 12,000V surge breakdown voltage. These latching-type relays offer device energy savings. Typical applications for the Panasonic DW Power Relays include smart meters, industrial equipment, security equipment, home appliances, and power supplies.