B3S-52241

OTTO
999-B3S-52241
B3S-52241

製造商:

說明:
微動/押扣開關 Subminiature Basic Snap Action Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
11
預期13/4/2026
8
預期16/4/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$339.57 HK$339.57
HK$254.74 HK$2,547.40
HK$233.53 HK$5,838.25
HK$219.39 HK$10,969.50
HK$205.17 HK$20,517.00
HK$198.10 HK$49,525.00

商品屬性 屬性值 選擇屬性
OTTO
產品類型: 微動/押扣開關
RoHS:  
B3S-5
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
5 A
28 VDC
170 gf
Solder Terminal
Chassis Mount
IP68S
Bulk
執行機構風格: U Shaped Lever
品牌: OTTO
組裝國家: Not Available
擴散國: Not Available
原產國: US
照明: Non-Illuminated
使用壽命: 50000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品: Switches
產品類型: Snap Action Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99

B3S-5 Sealed Basic Switches with Levers

OTTO B3S-5 Sealed Basic Switches with Levers are made with an integral actuating lever, combining the switch and actuator into one assembly. Sealed to IP68S, OTTO B3S-5 snap-action switches are tested to 1 million cycles at the logic level, offering reliable operation in demanding applications. The switches also show precision in terms of accuracy and repeatability. This subminiature switch series is designed for use in places where space is limited, including internally within toggle, pushbutton, and limit switches. B3S-5 works well in the aerospace, industrial, and material handling markets for applications such as conveyor belts, forklifts, ON/OFF switches, door latching mechanisms, fire suppression systems, and timing devices.