CMV2K_COLOR_EK

ams OSRAM
469-CMV2K_COLOR_EK
CMV2K_COLOR_EK

製造商:

說明:
光學感測器開發工具 Evaluation Kit CMV2000 Color

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$35,511.88 HK$35,511.88

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 光學感測器開發工具
Evaluation Kits
Image Sensor
CMV2000
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Optical Sensor Development Tools
系列: CMV2000
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990601234 Q65113A4722
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

CMV2000 Evaluation Kit

ams OSRAM CMV2000 Evaluation Kit is designed to test and verify the operation and image quality of CMV2000 image sensors. CMV2000 Evaluation Kit lets the user evaluate all aspects of the CMV2000 with full access to the sensor registers. The ams OSRAM kit offers single or multiple images grabbing capability and enables saving in multiple formats. This evaluation system does not support on-board color processing.