High Static Pressure Value DC Fans

Orion Fans High Static Pressure Value DC Fans provide valuable space savings with increased airflows and static pressure values in highly restrictive environments. These fans offer airflows up to 61CFM with up to 1.59"H20 maximum static pressure. These dual ball-bearing fans feature weight-to-output ratios and a speed range of 6000RPM to 10,000RPM. The series has an L10 life expectancy of 50,000 hours. Orion Fans High Static Pressure Value DC Fans help design engineers overcome the static pressure limitations in their systems.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 高度 深度 寬度 工作電源電壓 氣流 速度 軸承型式 噪音 額定功率 特徵 外殼材料 終端類型 系列
Orion Fans DC風扇 DC Vane Axial Fan, High Static Pressure, 60x60x38mm, 12VDC, 61CFM, 17W, 2x Wire 23庫存量
最少: 1
倍數: 1

Vaneaxial 60 mm 38 mm 60 mm 12 VDC 61 CFM (1.73 m3/min) 10000 RPM Ball 64 dBA 17 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6038-VXC
Orion Fans DC風扇 DC Vane Axial Fan, High Static Pressure, 60x60x38mm, 12VDC, 61CFM, Tach/PWM 前置作業時間 19 週
最少: 1
倍數: 1

Vaneaxial 60 mm 38 mm 60 mm 12 VDC 61 CFM (1.73 m3/min) 10000 RPM Ball 64 dBA 17 W Open Collector Tachometer, PWM Polybutylene Terephthalate (PBT) Wire Leads - 4 OD6038-VXC