SBAS16HT1G

onsemi
863-SBAS16HT1G
SBAS16HT1G

製造商:

說明:
小訊號開關二極管 SS SWCH DIO 75V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,049

庫存:
12,049
可立即送貨
在途量:
150,000
預期3/3/2026
540,000
300,000
預期18/9/2026
240,000
預期1/1/2027
工廠前置作業時間:
51
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$0.986 HK$0.99
HK$0.625 HK$6.25
HK$0.395 HK$39.50
HK$0.271 HK$135.50
HK$0.238 HK$238.00
完整捲(訂購多個3000)
HK$0.206 HK$618.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$0.99
最小值:
1

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 小訊號開關二極管
RoHS:  
Switching Diodes
SMD/SMT
SOD-323-2
100 V
36 A
150 mA
Single
6 ns
1.25 V
1 uA
- 55 C
+ 150 C
BAS16H
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: onsemi
最大二極管電容: 2 pF
Pd - 功率消耗 : 200 mW
產品類型: Diodes - General Purpose, Power, Switching
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
每件重量: 35 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Small Signal Switching Diodes

onsemi Small Signal Switching Diodes are a large portfolio with an extensive collection of AEC-Q101 qualified devices. Single-, dual-, and triple-diode configurations are available.

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.

Motor Driver Solutions

onsemi / KEMET Motor Driver Solutions include onsemi Compact Intelligent Power Modules and KEMET's broad portfolio of capacitors. onsemi 600V Compact Intelligent Power Modules are fully-integrated inverter power stages suitable for driving permanent magnet synchronous motors (PMSM). The modules also drive brushless-DC (BLDC) motors and AC asynchronous motors. KEMET's capacitors are suitable for harsh environments in a variety of dielectrics, terminations, and form factors offering superior performance when coupled with Intelligent Power Module motor drive systems.