NCP160 LDO Voltage Regulators

onsemi NCP160 LDO Voltage Regulators are linear regulators supplying up to 250mA output current. These LDO regulators operate with 1µF input and 1µF output ceramic capacitors. The onsemi NCP160 regulators provide improved efficiency during light load conditions and low power dissipation at full load. Other features include low noise, high PSRR, low quiescent current, and very good load/line transients. These regulators are ideal for power-sensitive and noise-sensitive devices, and space constraint applications. These devices are available in ultra-small 0.35P (0.65mm x 0.65mm) Chip Scale Package (CSP) and XDFN-4 0.65P (1mm x 1mm). 

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出電流 輸出數 極性 靜止電流 輸入電壓(最小值) 輸入電壓(最大值) PSRR/脈衝抑制 - 標準值 輸出類型 最低工作溫度 最高工作溫度 壓差電壓 系列 封裝
onsemi LDO電壓穩壓器 LDO 250MA ACTIVE DISCH 800庫存量
5,000預期19/2/2027
最少: 1
倍數: 1
: 5,000

SMD/SMT XDFN-4 1.825 V 250 mA 1 Output Positive 18 uA 1.9 V 5.5 V 48 dB Fixed - 40 C + 125 C 180 mV NCP160 Reel, Cut Tape, MouseReel
onsemi LDO電壓穩壓器 250MA ACTIVE DISCHARGE 4,066庫存量
最少: 1
倍數: 1
: 5,000

SMD/SMT XDFN-4 2.9 V 250 mA 1 Output Positive 18 uA 1.9 V 5.5 V 48 dB Fixed - 40 C + 125 C 95 mV NCP160 Reel, Cut Tape, MouseReel
onsemi LDO電壓穩壓器 250MA ACTIVE DISCHARGE 8,239庫存量
最少: 1
倍數: 1
: 5,000

SMD/SMT XDFN-4 3 V 250 mA 1 Output Positive 18 uA 1.9 V 5.5 V 48 dB Fixed - 40 C + 125 C 90 mV NCP160 Reel, Cut Tape, MouseReel