NCV8164 300mA LDO Regulators

onsemi NCV8164 300mA LDO Regulators are the next generation of high PSRR, ultra-low noise, and low dropout regulators with Power Good (PG) open collector output. These regulators are designed to meet the requirements of RF and sensitive analog circuits and to provide low quiescent current. onsemi NV8164 LDO Regulators offer excellent load/line transients and work with a 1µF input and a 1µF output ceramic capacitor. These regulators are available in different packages, such as the industry-standard TSOP-5, WDFNW6 0.65P (2mm x 2mm), and DFNW8 0.65P (3mm x 3mm). Typical applications include communication systems, in-vehicle networking, general-purpose automotive, telematics, infotainment, and clusters.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出電流 輸出數 極性 靜止電流 輸入電壓(最小值) 輸入電壓(最大值) PSRR/脈衝抑制 - 標準值 輸出類型 最高工作溫度 壓差電壓 系列 封裝
onsemi LDO電壓穩壓器 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 1.1V 1,471庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT WDFNW-6 1.1 V 300 mA 1 Output Positive 30 uA 1.6 V 5.5 V 85 dB Fixed + 150 C 170 mV NCV8164 Reel, Cut Tape
onsemi LDO電壓穩壓器 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 1.2V 2,500庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT WDFNW-6 NCV8164 Reel, Cut Tape, MouseReel
onsemi LDO電壓穩壓器 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 1.8V 2,965庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT WDFNW-6 NCV8164 Reel, Cut Tape, MouseReel
onsemi LDO電壓穩壓器 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.9V 2,900庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT WDFNW-6 NCV8164 Reel, Cut Tape, MouseReel
onsemi LDO電壓穩壓器 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.8V 3,000庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT WDFNW-6 NCV8164 Reel, Cut Tape, MouseReel