MC74VHCT132ADTR2G

onsemi
863-MC74VCT132ADTR2G
MC74VHCT132ADTR2G

製造商:

說明:
邏輯閘 LOG CMOS GATE NAND QUAD

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,479

庫存:
2,479 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.34 HK$5.34
HK$3.18 HK$31.80
HK$2.74 HK$68.50
HK$2.15 HK$215.00
HK$1.78 HK$445.00
HK$1.50 HK$750.00
HK$1.34 HK$1,340.00
完整捲(訂購多個2500)
HK$1.13 HK$2,825.00
HK$0.962 HK$7,215.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 邏輯閘
RoHS:  
NAND
4 Gate
VHCT
8 Input
TSSOP-14
4 Output
8 mA
- 8 mA
10.1 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作溫度範圍: - 55 C to + 125 C
輸出電流: 25 mA
輸出電壓: 5.5 V
Pd - 功率消耗 : 500 mW
產品: Logic Gates
產品類型: Logic Gates
系列: MC74VHCT132A
原廠包裝數量: 2500
子類別: Logic ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

MC74VHCT132A Quad 2-Input NAND 施密特觸發器

onsemi MC74VHCT132A Quad 2-Input NAND Schmitt Triggers are advanced high-speed CMOS Schmitt NAND triggers fabricated with silicon gate CMOS technology. onsemi MC74VHCT132A achieves high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. Pin configuration and function are the same as the MC74VHC00, but the inputs have hysteresis, and, with the Schmitt trigger function, the MC74VHCT132A can be used as a line receiver, which will receive slow input signals. These devices operate in a -40°C to +85°C temperature range and are available in SOIC-14 or TSSOP-14 packages.