NCP380 Power Switch ICs

onsemi NCP380 Power Switch ICs are high-side power-distribution switches designed for applications where heavy capacitive loads and short circuits are to be encountered. These switch ICs include an integrated 55mΩ DFN package and P-channel MOSFET. The NCP380 switch ICs' internal reverse-voltage detection comparator disables the power switch if the output voltage is higher than the input voltage to protect devices. The NCP380 switch is controlled by a logic enabling input active high or low. These power switch ICs' rise and fall times are controlled to minimize current ringing during switching. The NCP380 power switch ICs with NCV Prefix are automotive AEC-Q100 qualified, PPAP capable, Pb-free devices. These power switch ICs are suitable for laptops, USB ports/hubs, and TVs.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 輸出數 輸出電流 電流限制 啟動電阻 - 最大值 啟動時間 - 最大值 關閉時間 - 最大值 工作電源電壓 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 系列 封裝
onsemi 電源開關IC - 配電 OVER CURRENT PROTECTION 72,141庫存量
最少: 1
倍數: 1
: 3,000

High Side 1 Output 1 A 500 mA to 2.1 A 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-6 NCP380 Reel, Cut Tape, MouseReel
onsemi 電源開關IC - 配電 OVER CURRENT PROTECTION 23,115庫存量
最少: 1
倍數: 1
: 3,000

High Side 1 Output 1 A 500 mA to 2.1 A 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-6 NCP380 Reel, Cut Tape, MouseReel