Wide Vin/Vout Low Dropout (LDO) Regulators

onsemi Wide VIN/VOUT Low Dropout (LDO) Regulators offer ultra-low quiescent current, fast transient response, and high input and output voltage ranges. Additional features, such as high Power Supply Rejection Ratio (PSRR) and low-noise are also available as options. These devices are designed to meet a variety of applications, such as Wi-Fi® connectivity, automotive, multi-battery powered equipment, and industrial motor control.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出電流 輸出數 極性 靜止電流 輸入電壓(最小值) 輸入電壓(最大值) PSRR/脈衝抑制 - 標準值 輸出類型 最低工作溫度 最高工作溫度 壓差電壓 系列 封裝
onsemi LDO電壓穩壓器 ULTRA-LOW IQ 150 MA 9,783庫存量
最少: 1
倍數: 1
: 4,000

SMD/SMT SOT-563-6 1.5 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 85 C 170 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO電壓穩壓器 ULTRA-LOW IQ 150 MA 28,861庫存量
最少: 1
倍數: 1
: 4,000

SMD/SMT SOT-563-6 3 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V 47 dB Fixed - 40 C + 85 C 190 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO電壓穩壓器 ULTRA-LOW IQ 150 MA CMO 3,904庫存量
最少: 1
倍數: 1
: 4,000

SMD/SMT SOT-563-6 1.35 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V 57 dB Fixed - 40 C + 85 C 170 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO電壓穩壓器 ULTRA-LOW IQ 150 MA 7,971庫存量
最少: 1
倍數: 1
: 4,000

SMD/SMT SOT-563-6 1.2 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 85 C 170 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO電壓穩壓器 ULTRA-LOW IQ 150 MA CMO 3,451庫存量
最少: 1
倍數: 1
: 4,000

SMD/SMT SOT-563-6 1.35 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V 57 dB Fixed - 40 C + 85 C 170 mV NCP170 Reel, Cut Tape, MouseReel
onsemi LDO電壓穩壓器 ULTRA-LOW IQ 150 MA 2,379庫存量
8,000預期2/3/2026
最少: 1
倍數: 1
: 4,000

SMD/SMT SOT-563-6 2.5 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 85 C 170 mV NCP170 Reel, Cut Tape, MouseReel