FOD8482

onsemi
863-FOD8482
FOD8482

製造商:

說明:
光學隔離式閘極驅動器 IPM DRIVER 1MB

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,340

庫存:
6,340 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.02 HK$17.02
HK$12.66 HK$126.60
HK$11.43 HK$285.75
HK$10.36 HK$1,036.00
HK$9.95 HK$2,487.50
HK$9.62 HK$4,810.00
HK$9.21 HK$9,210.00
HK$8.80 HK$17,600.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 光學隔離式閘極驅動器
RoHS:  
FOD8482
SMD/SMT
SOP-6
1 Channel
- 40 C
+ 100 C
35 mW
Tube
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: Optically Isolated Gate Drivers
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99

FOD848x Optically Isolated IPMs

onsemi FOD848x Optically Isolated Intelligent Power Modules (IPM) communicate digital control signals from the controller to the IPM without conducting ground loops or hazardous voltages. onsemi FOD848x IPMs are packaged in a stretched body 6-pin small outline plastic package consisting of an aluminum gallium arsenide (AlGaAs) light-emitting diode and an integrated high-gain photodetector. The photodetector has a detector threshold with hysteresis that provides differential mode noise immunity and eliminates the potential for output signal chatter. The non-inverting output is designed as a totem pole, which does not require any pull-up resistor. The FOD8482 has a low threshold input current, IFLH, at 3.0mA maximum.

FOD8482 Low Power Optocouplers

onsemi FOD8482 Low-Power Optocouplers are low-power optocouplers that support an isolated interface to an Intelligent Power Module (IPM). This IPM communicates digital control signals from the controller to the same without ground loops or hazardous voltages. onsemi FOD8482 Optocouplers operate at a 3mA lower threshold input current and a 4.5V to 30V wide operating voltage range. Typical applications include isolating intelligent power modules and industrial communication interfaces.