HCPL3700M Optocouplers

Onsemi HCPL3700M Optocouplers are voltage/current threshold detection devices consisting of an AlGaAs LED connected to a threshold sensing input buffer IC. This IC is optically coupled to a high-gain darlington output. These optocouplers include an input buffer chip capable of controlling threshold levels over a wide range of input voltages with a single resistor. The output is TTL and CMOS compatible. The HCPL3700M optocouplers feature programmable sense voltage and logic level compatibility of the device. These optocouplers are Pb-free and have a threshold guaranteed over a temperature range of 0°C to 70°C. The HCPL3700M optocouplers are suitable for low voltage detection, 5V to 240V AC/DC voltage sensing, relay contact monitor, current sensing, microprocessor interface, and industrial controls.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 上升時間 下降時間 安裝風格 封裝/外殼 輸出類型 通道數 絕緣電壓 最大連續輸出電流 Pd - 功率消耗 最低工作溫度 最高工作溫度 系列 封裝
onsemi 邏輯輸出光耦 AC/DC to Logic Interface Optocoupler 547庫存量
3,000預期26/5/2026
最少: 1
倍數: 1
: 1,000

45 us 0.5 us SMD/SMT PDIP-8 Open Collector 1 Channel 5000 Vrms 30 mA 305 mW 0 C + 70 C HCPL3700M Reel, Cut Tape
onsemi 邏輯輸出光耦 8PW AC/DC INTF T&R SMD 818庫存量
最少: 1
倍數: 1
: 1,000

45 us 0.5 us SMD/SMT PDIP-8 Open Collector 1 Channel 5000 Vrms 30 mA 305 mW 0 C + 70 C HCPL3700M Reel, Cut Tape