NSVMUN2132T1G

onsemi
863-NSVMUN2132T1G
NSVMUN2132T1G

製造商:

說明:
數位電晶體 SS SC59 BR XSTR PNP 50V

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14,860

庫存:
14,860 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.81 HK$1.81
HK$1.24 HK$12.40
HK$0.789 HK$78.90
HK$0.493 HK$246.50
HK$0.411 HK$411.00
完整捲(訂購多個3000)
HK$0.353 HK$1,059.00
HK$0.304 HK$1,824.00
HK$0.271 HK$2,439.00
HK$0.214 HK$5,136.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 數位電晶體
RoHS:  
Single
PNP
4.7 kOhms
1.0
SMD/SMT
SC-59
15
50 VDC
100 mA
338 mW
- 55 C
+ 150 C
MUN2132
Reel
Cut Tape
品牌: onsemi
通道模式: Enhancement
集電極最大直流電流: 100 mA
工作溫度範圍: - 55 C to + 150 C
輸出電壓: 4.9 V
產品類型: Digital Transistors
原廠包裝數量: 3000
子類別: Transistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

NPN Bipolar Digital Transistors

onsemi NPN Bipolar Digital Transistors are monolithic bias resistor networks designed to replace a single device and its external resistor bias network. These Bias Resistor Transistors (BRTs) are composed of two resistors: a series base resistor (22kΩ) and a base-emitter resistor (47kΩ). The BRT eliminates individual components and integrates them into a single device. This BRT is AEC-Q101 qualified and PPAP capable. The BRT is Pb and halogen/BFR-free and RoHS compliant. Typical applications include reverse battery protection, DC-DC converter output driver, and high-speed switching.