FXMAR2104UMX

onsemi
512-FXMAR2104UMX
FXMAR2104UMX

製造商:

說明:
翻譯 - 電壓等級 Dual Supply 4-Bit Voltage Translator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,137

庫存:
3,137
可立即送貨
在途量:
5,000
預期17/4/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.11 HK$4.11
HK$2.93 HK$29.30
HK$2.61 HK$65.25
HK$2.28 HK$228.00
HK$2.01 HK$502.50
HK$1.95 HK$1,950.00
HK$1.83 HK$4,575.00
完整捲(訂購多個5000)
HK$1.83 HK$9,150.00
HK$1.69 HK$16,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 翻譯 - 電壓等級
RoHS:  
Dual Supply Level Translator
Dual Supply Translator
UMLP-12
5.5 V
1.65 V
FXMAR2104
10 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: TH
Pd - 功率消耗 : 129 uW
產品類型: Translation - Voltage Levels
原廠包裝數量: 5000
子類別: Logic ICs
每件重量: 13.160 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Voltage-Level Translator Solutions

onsemi voltage-level translator solutions address the challenges of market trends like AI, Machine Learning, Cloud computing, and Advanced Driver Assistance Systems (ADAS). These advancements demand faster processing speeds, higher core or pixel counts, and smaller process nodes, resulting in lower I/O voltages for protocols like I2C, SPI, GPIO, UART, PMBus, and SMBus. Mismatched I/O voltages can lead to costly "Oops moments," causing communication errors and bit failures. Adding a voltage translator between ICs can resolve these issues for as little as $0.10, avoiding the need for expensive ASIC or MCU redesigns that cost millions.

FXMAx21 Dual-Supply Voltage Translators

onsemi FXMAx21 Dual-Supply Translators are high performance, configurable dual-voltage supply for bi-directional voltage translation over a wide range of input and output voltage levels. onsemi FXMA2104 is a 4-bit device that includes an I2C buffer/repeater and isolator and is intended for open-drain applications. The FXMAR2104 is a 4-bit device that includes an I2C isolator and is intended for open-drain and push-pull applications. The FXMAR2102 is a 2-bit device that includes an I2C isolator and is designed for I2C applications. Each of these devices are designed so that the A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional A/B port voltage translation between any two levels from 1.65V to 5.5V.

機器視覺

安森美 (onsemi) 提供從 VGA 到 45MP 的各種影像感測器,為機器視覺需求提供完美的解決方案。憑藉數十年的影像專業知識和專有像素設計流程,所打造的智慧感測解決方案,可確保一流的品質與高效的影像捕捉。安森美 (onsemi)的影像感測器系列專為機器視覺市場量身定制,擁有行業領先的全局快門效率和幀速率,可滿足並超越現代相機的要求。這些先進的功能,結合專為 安森美 (onsemi) 感測器設計的系統組件,可以創建提供清晰無模糊影像的可靠檢查攝影機。