NCP3284MNTXG

onsemi
863-NCP3284MNTXG
NCP3284MNTXG

製造商:

說明:
開關穩壓器 4.5V to 18V, 30A(NCP3284)/ 35A(NC3284A) Highly efficient, DC/DC Converter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,000
預期15/5/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$30.91 HK$30.91
HK$23.34 HK$233.40
HK$21.45 HK$536.25
HK$19.40 HK$1,940.00
HK$18.08 HK$4,520.00
HK$17.51 HK$8,755.00
HK$17.02 HK$17,020.00
完整捲(訂購多個3000)
HK$16.36 HK$49,080.00
HK$16.19 HK$97,140.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 開關穩壓器
REACH - SVHC:
SMD/SMT
PQFN-37
Buck
4.8 V to 5.4 V
30 A
1 Output
4.5 V
18 V
3.5 mA
1 MHz
- 40 C
+ 100 C
NCP3284
Reel
Cut Tape
MouseReel
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入電壓: 4.5 V to 18 V
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 4.5 V
每件重量: 365.754 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

NCP3284 Single-Phase Voltage Regulators

onsemi NCP3284 Single-Phase Voltage Regulators integrate power MOSFETs to provide a high-efficiency, compact-footprint power management solution. The device integrates a DC/DC controller with two highly efficient MOSFETs into a signal thermally enhanced 5mm x 6mm QFN package. The NCP3284 Regulators utilize a patented enhanced ramp pulse modulation control architecture that delivers ultra-fast load transients that enable the reduction of external capacitors and/or provide better transient tolerances.

NCP3232N High Current Synchronous Buck Converter

onsemi NCP3232N high current synchronous buck converter is designed as a high efficiency voltage-mode synchronous buck converter operating from 4.5V to 21V input and generating output voltages down to 0.6V at up to 15A. The device offers lossless low-side FET current sensing, 500KHz switching frequency, externally programmable soft-start, output over-voltage, and under-voltage protection. It also includes system over-temperature protection using a thermistor or sensor through OTS pin, hiccup mode operation for all faults, pre-bias start-up, adjustable output voltage, Power Good indicator, and internal over-temperature protection. The onsemi NCP3232N high current synchronous buck converter is ideal for cellular base stations, telecom & network equipment, and server & storage systems.