NCP1072P100BG

onsemi
863-NCP1072P100BG
NCP1072P100BG

製造商:

說明:
AC/DC轉換器 HV SWITCHER FOR LOW POWER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 400

庫存:
400 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.03 HK$10.03
HK$7.27 HK$72.70
HK$6.16 HK$154.00
HK$5.81 HK$581.00
HK$5.45 HK$1,362.50
HK$5.23 HK$2,615.00
HK$4.94 HK$4,199.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: AC/DC轉換器
RoHS:  
Through Hole
PDIP-7
Flyback
Si
110 kHz
72 %
700 uA
+ 150 C
NCP1072
Tube
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: CN
絕緣: Isolated
輸出數: 1 Output
產品: Current Mode Controllers
產品類型: AC/DC Converters
原廠包裝數量: 50
子類別: PMIC - Power Management ICs
每件重量: 851 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NCP106x & NCP107x High-Voltage Switchers

onsemi NCP106x & NCP107x High-Voltage Switchers have a built-in 700V MOSFET and integrated fixed-frequency current-mode controller. The switchers have a high level of integration, including soft-start, frequency-jittering, and short-circuit protection. The onsemi NCP106x & NCP107x switchers have a skip-cycle operation at low peak currents, fixed ramp compensation, and adjustable peak current. A Dynamic Self-Supply (DSS) eliminates the need for auxiliary winding. NCP106x & NCP107x are available in PDIP-7, SOIC-10, or SOIC-16 packages.

NCP107x High-Voltage Switchers

onsemi NCP107x High-Voltage Switchers for Low Power Offline SMPS integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP−7 or SOT−223 package, the NCP107x offers a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self−Supply. The NCP107x is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65, 100 or 130kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads.