AR0822NPSC10SMTA0-DP2

onsemi
863-22NPSC10SMTA0DP2
AR0822NPSC10SMTA0-DP2

製造商:

說明:
影像感應器 8MP 1/2 CIS SO

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 47

庫存:
47 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$510.96 HK$510.96
HK$430.89 HK$2,154.45
HK$400.48 HK$4,004.80
HK$369.32 HK$9,233.00
HK$313.84 HK$15,692.00
HK$304.47 HK$30,447.00
500 報價

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 影像感應器
RoHS:  
3840 H x 2160 V
RGB
- 30 C
+ 85 C
8 Megapixels
60 fps
2 um x 2 um
BGA-75
Tray
品牌: onsemi
濕度敏感: Yes
光學格式: 1/8 in
產品類型: Image Sensors
系列: AR0822
原廠包裝數量: 50
子類別: Sensors
電源電壓 - 最大值: 1.9 V, 2.9 V
電源電壓 - 最小值: 1.7 V, 2.7 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541491050
ECCN:
EAR99

CMOS Image Sensor Solutions

onsemi CMOS Image Sensor Solutions include the Hyperlux sensing portfolio, featuring a diverse range of image and depth sensors tailored for automotive, industrial, and commercial applications. The onsemi PYTHON, XGS, and Hyperlux image sensors stand out with unique features and capabilities, delivering exceptional image quality with low power consumption. Designed to excel in challenging lighting conditions, these sensors offer high dynamic range and superior low-light performance, ensuring optimal results for your system in any environment.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

AR0822 CMOS Image Sensor

onsemi AR0822 CMOS Image Sensor is an 8-megapixel (MP) stacked 8.81mm diagonal BSI (back-side illuminated) CMOS digital image sensor based on a 2.0µm pixel. This sensor features an active−pixel array of 3840 (H) x 2160 (V) and is capable of 4K video at 60 frames-per-second (fps), capturing images in either linear or eHDR modes (120dB) with a rolling−shutter readout. The AR0822 also offers enhanced NIR sensitivity and sophisticated camera functions such as binning/windowing. It is designed for rugged environments, offering an operating temperature range from -30°C to +85°C junction temperature.