NFAM2512SCBUT

onsemi
863-NFAM2512SCBUT
NFAM2512SCBUT

製造商:

說明:
智能功率模組 - IPM SIC M3 1200V 25MOHM SPM31

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 79

庫存:
79
可立即送貨
在途量:
90
預期29/5/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$690.89 HK$690.89
HK$526.00 HK$5,260.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 智能功率模組 - IPM
RoHS:  
品牌: onsemi
連續集電極電流在25 C: 70 A
組裝國家: Not Available
擴散國: Not Available
原產國: VN
高度: 5.6 mm
長度: 54.5 mm
最高工作溫度: + 150 C
最低工作溫度: - 40 C
安裝風格: Through Hole
通道數: 1 Channel
封裝/外殼: DIP-39
封裝: Tube
Pd - 功率消耗 : 187 W
產品類型: Intelligent Power Modules - IPMs
Rds On - 漏-源電阻: 35 mOhms
系列: NFAM2512SCBUT
原廠包裝數量: 90
子類別: Discrete and Power Modules
技術: SiC
類型: Intelligent Power Module
寬度: 31 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NFAM Intelligent Power Modules (IPMs)

onsemi NFAM Intelligent Power Modules (IPMs) are highly integrated, compact solutions designed for efficient and reliable motor control in industrial and consumer applications. These onsemi IPMs combine gate drivers, protection features, and power transistors (typically IGBTs or MOSFETs) into a single package, simplifying design and reducing board space. With voltage ratings of 600V or 1200V and current capabilities from 10A to 75A, the NFAM series supports a wide range of motor types and power levels. Key features include under-voltage lockout, overcurrent protection, fault reporting, and optimized thermal performance. These modules are ideal for applications such as HVAC systems, washing machines, industrial pumps, and fans, offering enhanced efficiency, reduced EMI, and robust protection in demanding environments.