NCP1618LDR2G

onsemi
863-NCP1618LDR2G
NCP1618LDR2G

製造商:

說明:
功率因數校正 - PFC NCP1618L (MULTI MODE) PFC (METAL TWEAK NCP1618)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,500

庫存:
2,500 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.44 HK$10.44
HK$7.60 HK$76.00
HK$6.88 HK$172.00
HK$6.09 HK$609.00
HK$5.71 HK$1,427.50
HK$5.49 HK$2,745.00
HK$5.29 HK$5,290.00
完整捲(訂購多個2500)
HK$4.98 HK$12,450.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 功率因數校正 - PFC
RoHS:  
130 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-9
Reel
Cut Tape
品牌: onsemi
開發套件: NCP1618MM500WGEVB
產品: Power Factor Controllers
產品類型: PFC - Power Factor Correction
系列: NCP1618
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390070
ECCN:
EAR99

NCP1618 Multimode Power Factor Correction IC

onsemi NCP1618 Multimode Power Factor Correction (PFC) IC is a high voltage controller with transitions from one operation mode to another. This IC circuit can enter the soft-SKIP mode for minimized losses in very light-load conditions. The NCP1618 PFC IC is housed in a SO-9 package. This IC circuit incorporates the features necessary for robust and compact PFC stages with few external components. Applications include PC power supplies and all off-line appliances requiring power factor correction.