NCP-NCV51152TO2474LGEVB

onsemi
863-N51152TO2474LGEV
NCP-NCV51152TO2474LGEVB

製造商:

說明:
電源管理 IC 開發工具 EVB WITH TO-247-4L TYPE POWER S/W FOR NCP51152BADR2G / NCP51152CADR2G

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,520.70 HK$1,520.70

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Gate Driver
NCP51152BADR2G, NCP51152CADR2G
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: SK
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
EAR99

NCV51152 Evaluation Boards

onsemi NCV51152 Evaluation Boards feature the NCP/V51152 family of isolated single-channel gate drivers, capable of delivering 4.5A source and 9A sink peak currents. These onsemi drivers are optimized for fast switching and are ideal for driving power MOSFETs and SiC MOSFETs. The NCP/V51152 series offers precise propagation delays, with the "xA" variant providing split outputs for independent rise and fall time control and the "xB" variant featuring an actual under-voltage lockout (UVLO) referenced to GND2. Packaged in a compact 4mm SOIC-8, the drivers support up to 3.75kVRMS isolation voltage, with built-in protection functions like independent UVLO for both sides of the driver.